Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating, this component supports a maximum current rating of 5A and a voltage rating of 250V. Designed for wire gauges from 30AWG to 26AWG, it operates within a temperature range of -40°C to 105°C. The contact measures 13.53mm in length, 2.67mm in depth, and 1.93mm in height.
TE Connectivity 794611-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.67mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 1.93mm |
| Lead Free | Not Applicable |
| Length | 13.53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794611-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.