Female signal and power contact for wire-to-wire connector systems. Rated for 5A and 250V, this straight, cable-mount contact features a crimp termination for discrete wires ranging from 26 to 30 AWG. Constructed from bronze with tin, lead, and gold plating, it operates between -40°C and 221°C. The contact has a depth of 2.67mm, height of 1.93mm, and accommodates an insulation diameter of 1.52mm.
TE Connectivity 794611-3 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.67mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 1.93mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Length | 13.53mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794611-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.