
Power contact pin for wire-to-wire connector systems. Features a straight, male, crimp termination designed for discrete wire cable mounting. Rated for 5A current and 250V voltage, accommodating wire gauges from 30AWG to 26AWG with an insulation diameter up to 1.52mm. Constructed from brass with bright tin, lead plating and nickel underplate, operating within a temperature range of -40°C to 221°C.
TE Connectivity 794613-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Bright |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.48mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Length | 13.73mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794613-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.