Right-angle, 4-position power header for surface mount applications. Features 4 male pin contacts with brass construction and tin-lead plating, rated for 5A current. This 2-row connector utilizes a 3mm pitch and row spacing, with SMD/SMT termination. Housing is black, UL94 V-0 flammability rated, and includes mating retention and PCB mount alignment.
TE Connectivity 794621-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794621-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.