
Right-angle surface-mount power connector featuring 6 positions and 6 male pin contacts on a 3mm pitch. This 2-row connector offers a 5A current rating and brass contacts with tin-lead plating. The black housing is constructed from UL94 V-0 rated material. Designed for tape and reel packaging, it includes mating retention and PCB mount alignment features.
TE Connectivity 794627-6 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 9.86mm |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794627-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
