2-position, 2-row shrouded header with a 3mm pitch, designed for surface mount (SMD/SMT) termination. Features male pin contacts made of brass with tin-lead plating, rated for 5A current. The black housing offers straight orientation and includes mating retention and PCB mount alignment features. This component is packaged on tape and reel and has a UL94 V-0 flammability rating.
TE Connectivity 794636-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| Width | 6.86mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794636-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.