2-position, 2-row shrouded header with male pin contacts and a 3mm pitch. Features brass contacts with gold plating, a 5A current rating, and a 3.18mm contact post length. This vertical, through-hole mount connector has a black housing and a UL94 V-0 flammability rating. Designed for wire-to-board applications, it offers mating retention and PCB mount alignment.
TE Connectivity 794682-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.24mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7mm |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 533 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| Width | 6.86mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794682-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.