9-position, straight, wire-to-wire receptacle housing with a 6.1mm pitch, designed for panel mounting. Features male pin contacts and a 28A current rating, operating within a temperature range of -67°C to 221°C and a voltage rating of 250V AC. This black, UL94 V-2 flammability rated housing is lead-free and RoHS compliant.
TE Connectivity 794683-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 28A |
| Depth | 28.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 28.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.11mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| RoHS Compliant | Yes |
| Row Spacing | 6.1inch |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Voltage Rating | 250V |
| Width | 23.11mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794683-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.