Four-position, single-row wire housing for straight, panel-mount cable applications. Features a 6.35mm pitch and accepts male or female crimp contacts. Rated for 600V, with a maximum operating temperature of 221°C and a flammability rating of UL94 V-2. Black housing is RoHS and ELV compliant, with CSA and VDE approvals.
TE Connectivity 794707-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794707-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.