
12-position, straight, female wire housing for wire-to-wire applications. Features a 6.35mm pitch, natural nylon construction, and accepts male or female crimp contacts. Rated for 19A current and 600V voltage, with a maximum operating temperature of 221°C. Designed for panel mounting with a panel thickness of 2.29mm. Compliant with RoHS and ELV standards.
TE Connectivity 794716-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Material | Nylon |
| Mating Cycles | 50 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794716-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
