
6-position wire housing, panel mount, straight orientation, featuring a 6.35mm pitch and a 2-row configuration. This female connector system supports wire-to-wire connections with a current rating of 19A and a maximum voltage rating of 600V. Constructed from Nylon, it boasts a white housing color and a flammability rating of UL94 V-0. Designed for panel mounting with a maximum panel thickness of 2.29mm, it accommodates wire gauges from 10AWG to 30AWG.
TE Connectivity 794760-1 technical specifications.
| Approvals | UL |
| Color | Natural, White |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 50.8mm |
| Material | Nylon |
| Max Current Rating | 15.5A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 50.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 30AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794760-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.