
4-circuit, 4-position wire-to-wire connector plug with male contacts, featuring a straight, free-hanging orientation and a 4.17mm pitch. This nylon housing connector operates within a -20°C to 105°C temperature range, supports a 9A current rating and 600V voltage rating, and boasts UL94 V-0 flammability and IP56 ratings. Approvals include CSA and VDE tested, with RoHS compliance.
TE Connectivity 794805-1 technical specifications.
| Approvals | CSA |
| Color | White, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 24.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Length | 12.34mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.17mm |
| Radiation Hardening | No |
| Ratings | IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.164mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794805-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
