
Three-position, straight, panel-mount receptacle housing designed for wire-to-wire applications. Features a 6.35mm pitch and accepts male or female crimp contacts. Operating temperature range from -67°C to 221°C, with UL94 V-2 flammability rating. This lead-free, RoHS-compliant component is CSA and VDE tested.
TE Connectivity 794900-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794900-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
