
Male signal and power contact for wire-to-wire applications, featuring a straight, cable mount orientation. This crimp-style pin contact is constructed from bronze with tin and gold plating, designed for 18-24 AWG discrete wire. It offers a current rating of 9A and operates within a temperature range of -40°C to 221°C. The contact has an insulation diameter of 3.1mm and a length of 16.8mm, with nickel underplating. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 794955-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Pin |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 3.1mm |
| Lead Free | Not Applicable |
| Length | 16.8mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794955-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.