
Female signal and power contact for wire-to-wire connector systems. Features a brass construction with tin plating, rated for 9A current and supporting 18-24AWG discrete wire. Operates within a temperature range of -40°C to 221°C. This crimp-style contact is designed for cable mounting with a straight orientation and a 2.54mm pitch. Supplied in tape and reel packaging.
TE Connectivity 794956-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.5mm |
| Insulation Diameter | 3.1mm |
| Lead Free | Not Applicable |
| Length | 14.55mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 38 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794956-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
