
Female signal and power contact for wire-to-wire connector systems. Features a 9A current rating and 600V voltage rating. Constructed from bronze with tin and gold plating, suitable for discrete wire with an insulation diameter up to 3.1mm. Operates across a temperature range of -40°C to 221°C and is RoHS compliant. Crimp termination for 24-18 AWG wire.
TE Connectivity 794956-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.1mm |
| Lead Free | Not Applicable |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794956-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.