
TE Connectivity 794992-1 technical specifications.
| Connector System | Wire-to-Wire |
| Material | Silicone |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794992-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.