68-contact, female, right-angle telecom and datacom connector, receptacle style with a 1.6mm pitch. Features gold-plated bronze contacts, a 1.5A current rating, and a 30V AC voltage rating. Designed for through-hole, panel, and surface mount applications, this shielded connector operates within a -55°C to 85°C temperature range and has a UL94 V-0 flammability rating.
TE Connectivity 796055-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 14.68mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Surface Mount |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .031 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.