40-contact, female, straight telecom and datacom connector, receptacle with a 1.27mm pitch. Features a press-fit termination and through-hole mounting. Contact material is bronze with gold plating, offering a 3A current rating and 100V AC voltage rating. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating. Dimensions include 43.6mm length and 7mm depth.
TE Connectivity 796068-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 43.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Press-Fit |
| Voltage Rating (AC) | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796068-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.