
TE Connectivity 796078-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Post Length | 5.95mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 121 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796078-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.