Three-position, female circular connector for wire-to-wire applications. Features crimp contact type, straight orientation, and a black housing. Rated IP67, waterproof, and dust-tight, with a maximum operating temperature of 125°C and a minimum of -50°C. Compliant with ELV and RoHS standards, this connector offers contact protection, mating alignment, mating retention, and sealability.
TE Connectivity 796112-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 38.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 5.21mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 5 |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.