TE Connectivity 796131-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| Current Rating | 25A |
| Length | 8.89mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796131-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.