TE Connectivity 796260-2 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CPC |
| Thickness | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796260-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.