TE Connectivity 796260-6 technical specifications.
| Body Material | Polyamide |
| Color | Grey |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 100 |
| Series | CPC |
| Shell Size | 23 |
| Thickness | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796260-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.