14-position, straight receptacle for wire-to-wire connector systems. Features crimp contact termination and a black housing with contact protection. Rated IP67 and IP65 for waterproof and dust-tight performance, operating between -50°C and 125°C. Compliant with UL, CSA, VDE, ELV, and RoHS standards, with UL94 V-0 flammability rating.
TE Connectivity 796273-1 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 33.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.09mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.