Sealed circular connector receptacle, CPC Series 1, Shell Size 23, featuring 24 signal positions with crimp termination. This wire-to-wire connector system offers IP67, waterproof, and dust-tight ratings, with a maximum operating temperature of 125°C and a minimum of -50°C. It includes contact protection, mating alignment, mating retention, and is sealable. The black housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance.
TE Connectivity 796291-1 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 43.89mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 3.04mm |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796291-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.