57-position, 1-port, straight circular connector for wire-to-panel applications. Features gold-plated contacts with 30µin plating thickness and solder termination. Designed for panel mounting with a straight orientation and shell size 23. Operates within a temperature range of -40°C to 105°C, with UL94 V-0 flammability rating. Assembly length is 1.169 inches, and depth is 44.45mm.
TE Connectivity 796329-1 technical specifications.
| Assembly Length | 1.169inch |
| Connector System | Wire-to-Panel |
| Contact Plating | Gold |
| Contact Post Length | 14.35mm |
| Depth | 44.45mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 23.47mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 57 |
| Number of Ports | 1 |
| Number of Positions | 57 |
| Number of Signal Positions | 57 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Gold |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796329-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.