16-position, wire-to-wire circular connector receptacle featuring female crimp contacts. This straight, free-hanging connector boasts a black nylon/polyamide body and shell, with a shell size of 23. It offers robust environmental sealing with IP67 and IP65 ratings, ensuring waterproof and dust-tight performance. Operating within a temperature range of -55°C to 125°C, this connector is RoHS compliant and constructed with lead-free materials.
TE Connectivity 796330-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 38.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP65, Water Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 6 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796330-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.