Right-angle circular connector for wire-to-panel applications, featuring 14 female contacts made of brass with tin-lead plating. This connector system offers mating alignment and retention, with a thermoplastic shell in black. Operating within a temperature range of -55°C to 105°C, it has a voltage rating of 250V AC and a solder termination.
TE Connectivity 796348-1 technical specifications.
| Assembly Length | 1.95inch |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Depth | 36.44mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 49.53mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796348-1 to view detailed technical specifications.
No datasheet is available for this part.
