
Right-angle, female circular connector for wire-to-panel applications, featuring 14 positions and 14 signal contacts. Brass contacts with gold plating ensure reliable mating with gold contact finish. Thermoplastic housing in black, rated UL94 V-0 for flammability, with a maximum operating temperature of 105°C. Panel mount design with solder termination and a 250V AC voltage rating.
TE Connectivity 796348-2 technical specifications.
| Assembly Length | 1.95inch |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 49.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796348-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
