TE Connectivity 796375-3 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Environmental Protection | Yes (With) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Shell Size | 13 |
| Termination | Through Hole |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796375-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.