Right-angle circular connector with 4 positions and 4 signal contacts. Features brass contacts with gold plating (30µin thickness) and a 13A current rating. Operates within a temperature range of -40°C to 105°C. Housing is black plastic with UL94 V-0 flammability rating. Mounts via flanges and through-hole for panel applications.
TE Connectivity 796403-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 51.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 28.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Through Hole, Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 128 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC Series 1 |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796403-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.