Right-angle, female circular connector for wire-to-panel applications. Features 16 signal positions with gold-plated brass contacts for superior conductivity. Operates within a -40°C to 105°C temperature range and offers a 250V AC voltage rating. Constructed with a black thermoplastic shell and UL94 V-0 flammability rating.
TE Connectivity 796404-1 technical specifications.
| Assembly Length | 2.43inch |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 36.45mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 61.72mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796404-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.