Right-angle, wire-to-panel circular connector featuring 37 male contacts with gold plating. This connector system offers a 13A current rating and operates within a temperature range of -40°C to 105°C. Designed for panel mounting, it includes mating alignment and retention features, with a solder termination method. The black housing is UL94 V-0 rated for flammability.
TE Connectivity 796406-1 technical specifications.
| Assembly Length | 2.83inch |
| Connector System | Wire-to-Panel |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 44.45mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 71.88mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | CPC Series 1, AMP |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796406-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.