Circular receptacle connector, wire-to-panel, with 37 male signal positions. Features a thermoplastic shell, black housing color, and tin contact finish for brass contacts. Offers solder termination, panel mount, and right-angle orientation. Rated for 250V AC, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Includes mating alignment, retention, and sealability.
TE Connectivity 796406-4 technical specifications.
| Assembly Length | 2.83inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796406-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.