Right-angle, 4-position circular connector for wire-to-panel applications. Features brass contacts with gold plating for 13A current rating and 30µin plating thickness. Operates within a -40°C to 105°C temperature range, with plastic housing and insulation. Includes mating alignment and retention, with a panel mount design and solder termination.
TE Connectivity 796407-1 technical specifications.
| Assembly Length | 1.75inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| ELV | Compliant |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Plastic |
| Shell Size | 11 |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796407-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.