TE Connectivity 796414-2 technical specifications.
| Closed End | No (Without) |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | Yes (With) |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 4.2mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796414-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.