Conn Terminal Block 2 POS 3.81mm Solder ST Thru-Hole
TE Connectivity 796415-2 technical specifications.
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796415-2 to view detailed technical specifications.
No datasheet is available for this part.