8-position, 1-row, right-angle terminal block with 3.5mm pitch. Features brass contacts with tin plating, rated for 7A and 250V AC. Housing is blue, constructed with UL94 V-0 flammability rating and includes interlock functionality. Designed for through-hole mounting with solder termination, accommodating wire gauges from 18AWG to 26AWG. Operating temperature range is -55°C to 105°C.
TE Connectivity 796417-8 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Blue |
| Interlock | Yes (With) |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Plating | Steel, Galvanized, Chromate |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 4.4mm |
| Termination | Screw |
| Voltage | 250V |
| Width | 8.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796417-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.