General purpose terminal block with 2 positions and 5mm pitch. Features brass contacts with tin plating, a blue housing, and a 10A current rating. Designed for through-hole mounting with solder termination, it operates from -55°C to 105°C and supports wire gauges from 14AWG to 22AWG. This single-level block has a 300V voltage rating and a UL94 V-0 flammability rating.
TE Connectivity 796422-2 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Blue |
| Interlock | Yes (With) |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel, Galvanized, Chromate |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 4.3mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796422-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.