This 2-position, single-row terminal block features a 5.08mm pitch and through-hole mounting. It offers a 10A current rating and 300V voltage rating, with brass contacts plated in tin. The blue housing is constructed from UL94 V-0 rated material, operating between -55°C and 105°C. Termination is via screw, and the block includes an interlock feature.
TE Connectivity 796423-2 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Blue |
| Interlock | Yes (With) |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Steel, Galvanized, Chromate |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796423-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.