Seven-position, straight circular connector with a 13A current rating. Features gold-plated copper alloy contacts with a 5.59mm post length, housed in black plastic. Designed for panel mounting with flanges, this through-hole termination component operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 796433-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 5.59mm |
| Current Rating | 13A |
| ELV | Non-Compliant |
| Environmental Protection | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Gold, Plastic |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| VDE Tested | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796433-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.