
Right-angle, wire-to-panel circular connector featuring 7 male contacts made of brass with gold plating for superior conductivity. This thermoplastic connector, designed for panel mounting, operates within a temperature range of -55°C to 105°C and offers a voltage rating of 250V AC. It includes mating alignment and retention features, a black housing, and a UL94 V-1 flammability rating.
TE Connectivity 796435-1 technical specifications.
| Assembly Length | 2.03inch |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 13 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.