TE Connectivity 796437-1 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796437-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.