Rectangular wire housing with 9 female crimp contacts, designed for straight orientation and panel mounting. Features include mating alignment and retention, circular contact shape, and UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C with a maximum voltage rating of 250V AC. This black nylon housing, 26.67mm in length and 36.45mm in depth, is RoHS and ELV compliant, and VDE tested.
TE Connectivity 796439-2 technical specifications.
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.67mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796439-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.