6-position, 5mm pitch terminal block with through-hole mounting. Features brass contacts with tin plating, rated for 10A and 300V. Constructed with a green housing and a UL94 V-0 flammability rating. Operating temperature range from -55°C to 105°C. Dimensions include 13.9mm height, 32.5mm length, and 12.9mm width.
TE Connectivity 796460-6 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.9mm |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 3.1mm |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796460-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.