9-position, 1-level terminal block with 5.08mm pitch. Features brass contacts with tin plating, rated for 10A and 300V. Through-hole mounting with a green housing, measuring 45.7mm L x 12.9mm W x 13.9mm H. Operates between -55°C and 105°C, with UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 22AWG.
TE Connectivity 796461-9 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.9mm |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Contains Lead |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Steel |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Termination | Screwless |
| Voltage | 300V |
| Width | 12.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796461-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.