9-position, right-angle circular connector for wire-to-panel applications. Features male brass contacts with gold plating, rated for 13A and 250V AC. Operates within a temperature range of 0°C to 105°C, with a UL94 V-1 flammability rating. This unshielded, thermoplastic connector is designed for panel mounting and solder termination.
TE Connectivity 796497-1 technical specifications.
| Assembly Length | 2.03inch |
| Circuit Application | Power |
| Connector System | Wire-to-Panel |
| Contact Current Rating | 13A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796497-1 to view detailed technical specifications.
No datasheet is available for this part.