Right-angle circular connector for wire-to-panel applications, featuring 7 positions and 7 signal positions. Offers a 13A current rating and 250V AC voltage rating, with gold-plated brass contacts for optimal conductivity. Constructed with a black thermoplastic shell and rated UL94 V-0 for flammability. Designed for panel mounting with solder termination and operates within a temperature range of -40°C to 105°C.
TE Connectivity 796500-2 technical specifications.
| Assembly Length | 1.75inch |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796500-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.