25-position straight power connector with a 5.08mm pitch, featuring gold-plated bronze contacts and a 14A current rating. This male, through-hole mounted component operates within a -55°C to 130°C temperature range and boasts a 600V voltage rating. The black housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 796590-9 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 5.59mm |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Press-Fit |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796590-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.